Linear Voltage Regulator IC Output SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output SOT-89
5V Linear Voltage Regulator, Provides Stable Output for Various Electronic Applications

78L09

DigiKey Part Number
5272-78L09TR-ND - Tape & Reel (TR)
5272-78L09CT-ND - Cut Tape (CT)
5272-78L09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L09
Description
IC REG LINEAR 9V 100MA SOT89-3
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-243AA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SOT-89
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,42720 Kč60,68 Kč
1002,06620 Kč206,62 Kč
2501,89484 Kč473,71 Kč
5001,79070 Kč895,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,70483 Kč1 704,83 Kč
2 0001,63417 Kč3 268,34 Kč
3 0001,59886 Kč4 796,58 Kč
5 0001,55973 Kč7 798,65 Kč
7 0001,53681 Kč10 757,67 Kč
10 0001,51480 Kč15 148,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč