Linear Voltage Regulator IC Output SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output SOT-89
5V Linear Voltage Regulator, Provides Stable Output for Various Electronic Applications

78L06

DigiKey Part Number
5272-78L06TR-ND - Tape & Reel (TR)
5272-78L06CT-ND - Cut Tape (CT)
5272-78L06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L06
Description
IC REG LINEAR 6V 100MA SOT89-3
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-243AA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SOT-89
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,46100 Kč24,61 Kč
252,16880 Kč54,22 Kč
1001,84150 Kč184,15 Kč
2501,68512 Kč421,28 Kč
5001,59086 Kč795,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,51348 Kč1 513,48 Kč
2 0001,44977 Kč2 899,54 Kč
3 0001,41783 Kč4 253,49 Kč
5 0001,38239 Kč6 911,95 Kč
7 0001,36169 Kč9 531,83 Kč
10 0001,34178 Kč13 417,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč