New Product
Bipolar (BJT) Transistor PNP 120 V 8 A 20MHz 80 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1694

DigiKey Part Number
5272-2SA1694-ND
Manufacturer
Manufacturer Product Number
2SA1694
Description
SILICON PNP POWER TRANSISTOR TO-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 8 A 20MHz 80 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 0.3A, 3A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 3A, 4V
Power - Max
80 W
Frequency - Transition
20MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
3046,73467 Kč1 402,04 Kč
12038,30383 Kč4 596,46 Kč
51032,11706 Kč16 379,70 Kč
1 02029,85895 Kč30 456,13 Kč
2 01028,87225 Kč58 033,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč