
1N4148WL | |
|---|---|
DigiKey Part Number | 5272-1N4148WLTR-ND - Tape & Reel (TR) 5272-1N4148WLCT-ND - Cut Tape (CT) 5272-1N4148WLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WL |
Description | DIODE STD 100V 150MA SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 100 | 0,95570 Kč | 95,57 Kč |
| 500 | 0,68960 Kč | 344,80 Kč |
| 1 000 | 0,60266 Kč | 602,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49145 Kč | 1 474,35 Kč |
| 6 000 | 0,43517 Kč | 2 611,02 Kč |
| 9 000 | 0,40643 Kč | 3 657,87 Kč |
| 15 000 | 0,37407 Kč | 5 611,05 Kč |
| 21 000 | 0,35487 Kč | 7 452,27 Kč |
| 30 000 | 0,33620 Kč | 10 086,00 Kč |
| 75 000 | 0,29516 Kč | 22 137,00 Kč |
| 150 000 | 0,26977 Kč | 40 465,50 Kč |
| 300 000 | 0,24842 Kč | 74 526,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |


