MR3A16ACYS35R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5A16ACYS35R

DigiKey Part Number
819-MR5A16ACYS35RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR5A16ACYS35R
Description
IC RAM 32MBIT PARALLEL 54TSOP2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit Parallel 35 ns 54-TSOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 351,12920 Kč1 351 129,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 351,12920 Kč
Unit Price with VAT:1 634,86633 Kč