MR25H40CDFR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: 441,43387 Kč
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: 404,88423 Kč
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: 643,82330 Kč
Datasheet
8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR25H40CDFR

DigiKey Part Number
MR25H40CDFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR25H40CDFR
Description
IC RAM 4MBIT SPI 40MHZ 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-EP, Small Flag (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000373,13335 Kč1 492 533,40 Kč
Manufacturers Standard Package
Unit Price without VAT:373,13335 Kč
Unit Price with VAT:451,49135 Kč