44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR256A08BCYS35

DigiKey Part Number
819-1025-ND
Manufacturer
Manufacturer Product Number
MR256A08BCYS35
Description
IC RAM 256KBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 44-TSOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1240,18000 Kč240,18 Kč
10222,96200 Kč2 229,62 Kč
25216,09920 Kč5 402,48 Kč
50210,91680 Kč10 545,84 Kč
135203,54881 Kč27 479,09 Kč
270198,47344 Kč53 587,83 Kč
540193,47133 Kč104 474,52 Kč
1 080188,55713 Kč203 641,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:240,18000 Kč
Unit Price with VAT:290,61780 Kč