MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR10Q010CSC

DigiKey Part Number
819-MR10Q010CSC-ND
Manufacturer
Manufacturer Product Number
MR10Q010CSC
Description
IC RAM 1MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1245,47000 Kč245,47 Kč
10227,93300 Kč2 279,33 Kč
25220,93240 Kč5 523,31 Kč
50215,64520 Kč10 782,26 Kč
100210,38530 Kč21 038,53 Kč
480198,69358 Kč95 372,92 Kč
960193,65580 Kč185 909,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,47000 Kč
Unit Price with VAT:297,01870 Kč