Similar

MR0A08BYS35 | |
|---|---|
DigiKey Part Number | 819-1002-ND |
Manufacturer | |
Manufacturer Product Number | MR0A08BYS35 |
Description | IC RAM 1MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | MR0A08BYS35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,12000 Kč | 354,12 Kč |
| 10 | 328,29800 Kč | 3 282,98 Kč |
| 25 | 318,00720 Kč | 7 950,18 Kč |
| 50 | 310,27160 Kč | 15 513,58 Kč |
| 135 | 299,30741 Kč | 40 406,50 Kč |
| 270 | 291,77719 Kč | 78 779,84 Kč |
| 540 | 284,37641 Kč | 153 563,26 Kč |
| Unit Price without VAT: | 354,12000 Kč |
|---|---|
| Unit Price with VAT: | 428,48520 Kč |


