Image for EM128LXQAB313IS2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM128LXQAB313IS2T

DigiKey Part Number
819-EM128LXQAB313IS2T-ND
Manufacturer
Manufacturer Product Number
EM128LXQAB313IS2T
Description
IC RAM 128MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI 24-TBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM128LXQAB313IS2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Package / Case
Supplier Device Package
24-TBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9604 709,88880 Kč4 521 493,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 709,88880 Kč
Unit Price with VAT:5 698,96545 Kč