EM064LXQADG13ES1T is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Everspin Technologies Inc.
In Stock: 532
Unit Price: 1 931,55000 Kč
Datasheet
EM008LXQADG13IS1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM064LXQADG13ES1T

DigiKey Part Number
819-EM064LXQADG13ES1T-ND
Manufacturer
Manufacturer Product Number
EM064LXQADG13ES1T
Description
IC RAM 64MBIT XSPI 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 64Mbit SPI - Quad I/O 200 MHz 8-DFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5801 111,31950 Kč644 565,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 111,31950 Kč
Unit Price with VAT:1 344,69660 Kč