EM032LXQADG13ES1R is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Everspin Technologies Inc.
In Stock: 0
Unit Price: 754,65640 Kč
Datasheet
EM008LXQADG13IS1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXQADG13ES1R

DigiKey Part Number
819-EM032LXQADG13ES1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM032LXQADG13ES1R
Description
IC RAM 32MBIT XSPI 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 200 MHz 8-DFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000754,65640 Kč1 509 312,80 Kč
Manufacturers Standard Package
Unit Price without VAT:754,65640 Kč
Unit Price with VAT:913,13424 Kč