New Product
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM016LXQBDH10ISCR

DigiKey Part Number
819-EM016LXQBDH10ISCRTR-ND - Tape & Reel (TR)
819-EM016LXQBDH10ISCRCT-ND - Cut Tape (CT)
819-EM016LXQBDH10ISCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM016LXQBDH10ISCR
Description
IC RAM 16MBIT XSPI/QUAD 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 969
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1358,02000 Kč358,02 Kč
10332,14600 Kč3 321,46 Kč
25321,78160 Kč8 044,54 Kč
50313,98300 Kč15 699,15 Kč
100306,24950 Kč30 624,95 Kč
250296,16504 Kč74 041,26 Kč
500288,67168 Kč144 335,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000274,13572 Kč548 271,44 Kč
Manufacturers Standard Package
Unit Price without VAT:358,02000 Kč
Unit Price with VAT:433,20420 Kč