New Product
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM016LXQBDH10ISCR

DigiKey Part Number
819-EM016LXQBDH10ISCRTR-ND - Tape & Reel (TR)
819-EM016LXQBDH10ISCRCT-ND - Cut Tape (CT)
819-EM016LXQBDH10ISCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM016LXQBDH10ISCR
Description
IC RAM 16MBIT XSPI/QUAD 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 986
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1330,27000 Kč330,27 Kč
10306,32000 Kč3 063,20 Kč
25296,77120 Kč7 419,28 Kč
50289,58060 Kč14 479,03 Kč
100282,44890 Kč28 244,89 Kč
250273,14564 Kč68 286,41 Kč
500266,23576 Kč133 117,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000252,83050 Kč505 661,00 Kč
Manufacturers Standard Package
Unit Price without VAT:330,27000 Kč
Unit Price with VAT:399,62670 Kč