
EM008LXQBDH10ISCR | |
|---|---|
DigiKey Part Number | 819-EM008LXQBDH10ISCRTR-ND - Tape & Reel (TR) 819-EM008LXQBDH10ISCRCT-ND - Cut Tape (CT) 819-EM008LXQBDH10ISCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM008LXQBDH10ISCR |
Description | IC RAM 8MBIT XSPI/QUAD 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 108 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,92000 Kč | 250,92 Kč |
| 10 | 232,84000 Kč | 2 328,40 Kč |
| 25 | 225,61200 Kč | 5 640,30 Kč |
| 50 | 220,16500 Kč | 11 008,25 Kč |
| 100 | 214,75750 Kč | 21 475,75 Kč |
| 250 | 210,09900 Kč | 52 524,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 207,65335 Kč | 415 306,70 Kč |
| Unit Price without VAT: | 250,92000 Kč |
|---|---|
| Unit Price with VAT: | 303,61320 Kč |



