New Product
24 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM008LXQBB310ISCR

DigiKey Part Number
819-EM008LXQBB310ISCRTR-ND - Tape & Reel (TR)
819-EM008LXQBB310ISCRCT-ND - Cut Tape (CT)
819-EM008LXQBB310ISCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM008LXQBB310ISCR
Description
IC RAM 8MBIT XSPI/QUAD 24TBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 8Mbit xSPI - Quad I/O 108 MHz 7 ns 24-TBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
1M x 8
Memory Interface
xSPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1309,86000 Kč309,86 Kč
10287,45900 Kč2 874,59 Kč
25278,51680 Kč6 962,92 Kč
50271,77660 Kč13 588,83 Kč
100265,09320 Kč26 509,32 Kč
250256,37552 Kč64 093,88 Kč
500249,89550 Kč124 947,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000231,25278 Kč925 011,12 Kč
Manufacturers Standard Package
Unit Price without VAT:309,86000 Kč
Unit Price with VAT:374,93060 Kč