
EM004LXQBB310ISCR | |
|---|---|
DigiKey Part Number | 819-EM004LXQBB310ISCRTR-ND - Tape & Reel (TR) 819-EM004LXQBB310ISCRCT-ND - Cut Tape (CT) 819-EM004LXQBB310ISCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM004LXQBB310ISCR |
Description | IC RAM 4MBIT XSPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit xSPI - Quad I/O 108 MHz 7 ns 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | xSPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 243,05200 Kč | 2 430,52 Kč |
| 25 | 235,56400 Kč | 5 889,10 Kč |
| 50 | 229,91140 Kč | 11 495,57 Kč |
| 100 | 224,29430 Kč | 22 429,43 Kč |
| 250 | 216,95636 Kč | 54 239,09 Kč |
| 500 | 211,49396 Kč | 105 746,98 Kč |
| 1 000 | 206,12540 Kč | 206 125,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 195,73470 Kč | 782 938,80 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |

