6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL117

DigiKey Part Number
TIL117-ND
Manufacturer
Manufacturer Product Number
TIL117
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 9µs
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.32V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1958,40056 Kč1 638,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,40056 Kč
Unit Price with VAT:10,16468 Kč