
SIR19-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1425-2-ND - Tape & Reel (TR) 1080-1425-1-ND - Cut Tape (CT) 1080-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR19-21C/TR8 |
Description | EMITTER IR 875NM 65MA 0603 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V 65mA 0.2mW/sr @ 20mA 145° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 145° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| 500 | 5,68290 Kč | 2 841,45 Kč |
| 1 000 | 5,29801 Kč | 5 298,01 Kč |
| 2 000 | 4,97075 Kč | 9 941,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,69295 Kč | 18 771,80 Kč |
| 8 000 | 4,45743 Kč | 35 659,44 Kč |
| 12 000 | 4,33672 Kč | 52 040,64 Kč |
| 20 000 | 4,20049 Kč | 84 009,80 Kč |
| 28 000 | 4,11951 Kč | 115 346,28 Kč |
| 40 000 | 4,04052 Kč | 161 620,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






