
QTLP652C4TR | |
|---|---|
DigiKey Part Number | 1080-1420-2-ND - Tape & Reel (TR) 1080-1420-1-ND - Cut Tape (CT) 1080-1420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP652C4TR |
Description | LED GREEN CLR 1206 SMD BOT ENT |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,47100 Kč | 347,10 Kč |
| 500 | 2,82046 Kč | 1 410,23 Kč |
| 1 000 | 2,60543 Kč | 2 605,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,42233 Kč | 4 844,66 Kč |
| 4 000 | 2,26653 Kč | 9 066,12 Kč |
| 6 000 | 2,18652 Kč | 13 119,12 Kč |
| 10 000 | 2,09608 Kč | 20 960,80 Kč |
| 14 000 | 2,04224 Kč | 28 591,36 Kč |
| 20 000 | 1,98969 Kč | 39 793,80 Kč |
| 50 000 | 1,87361 Kč | 93 680,50 Kč |
| 100 000 | 1,80131 Kč | 180 131,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




