
QTLP651C4TR | |
|---|---|
DigiKey Part Number | 1080-1484-2-ND - Tape & Reel (TR) 1080-1484-1-ND - Cut Tape (CT) 1080-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP651C4TR |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP651C4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 3,08250 Kč | 308,25 Kč |
| 500 | 2,49540 Kč | 1 247,70 Kč |
| 1 000 | 2,30138 Kč | 2 301,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,13592 Kč | 4 271,84 Kč |
| 4 000 | 1,99513 Kč | 7 980,52 Kč |
| 6 000 | 1,92282 Kč | 11 536,92 Kč |
| 10 000 | 1,84104 Kč | 18 410,40 Kč |
| 14 000 | 1,79234 Kč | 25 092,76 Kč |
| 20 000 | 1,74482 Kč | 34 896,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



