
QTLP650D3TR | |
|---|---|
DigiKey Part Number | 1080-1418-2-ND - Tape & Reel (TR) 1080-1418-1-ND - Cut Tape (CT) 1080-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP650D3TR |
Description | LED YELLOW DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP650D3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 Kč | 6,36 Kč |
| 10 | 4,27100 Kč | 42,71 Kč |
| 100 | 3,01400 Kč | 301,40 Kč |
| 500 | 2,43996 Kč | 1 219,98 Kč |
| 1 000 | 2,25025 Kč | 2 250,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08847 Kč | 4 176,94 Kč |
| 4 000 | 1,95080 Kč | 7 803,20 Kč |
| 6 000 | 1,88010 Kč | 11 280,60 Kč |
| 10 000 | 1,80014 Kč | 18 001,40 Kč |
| 14 000 | 1,75253 Kč | 24 535,42 Kč |
| 20 000 | 1,70605 Kč | 34 121,00 Kč |
| 50 000 | 1,60337 Kč | 80 168,50 Kč |
| 100 000 | 1,53941 Kč | 153 941,00 Kč |
| Unit Price without VAT: | 6,36000 Kč |
|---|---|
| Unit Price with VAT: | 7,69560 Kč |








