
QTLP650CRTR | |
|---|---|
DigiKey Part Number | 1080-1416-2-ND - Tape & Reel (TR) 1080-1416-1-ND - Cut Tape (CT) 1080-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP650CRTR |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP650CRTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 4,04000 Kč | 404,00 Kč |
| 500 | 3,29794 Kč | 1 648,97 Kč |
| 1 000 | 3,05311 Kč | 3 053,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84471 Kč | 5 689,42 Kč |
| 4 000 | 2,66753 Kč | 10 670,12 Kč |
| 6 000 | 2,57653 Kč | 15 459,18 Kč |
| 10 000 | 2,47373 Kč | 24 737,30 Kč |
| 14 000 | 2,41255 Kč | 33 775,70 Kč |
| 20 000 | 2,35283 Kč | 47 056,60 Kč |
| 50 000 | 2,22097 Kč | 111 048,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






