
QTLP630C3TR | |
|---|---|
DigiKey Part Number | 1080-1410-2-ND - Tape & Reel (TR) 1080-1410-1-ND - Cut Tape (CT) 1080-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP630C3TR |
Description | LED YELLOW CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 3,02400 Kč | 302,40 Kč |
| 500 | 2,44594 Kč | 1 222,97 Kč |
| 1 000 | 2,25531 Kč | 2 255,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09275 Kč | 4 185,50 Kč |
| 4 000 | 1,95442 Kč | 7 817,68 Kč |
| 6 000 | 1,88339 Kč | 11 300,34 Kč |
| 10 000 | 1,80304 Kč | 18 030,40 Kč |
| 14 000 | 1,75521 Kč | 24 572,94 Kč |
| 20 000 | 1,70851 Kč | 34 170,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |



