
PD70-01C/TR10 | |
|---|---|
DigiKey Part Number | 1080-1372-2-ND - Tape & Reel (TR) 1080-1372-1-ND - Cut Tape (CT) 1080-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70-01C/TR10 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 100 | 14,74130 Kč | 1 474,13 Kč |
| 500 | 12,54116 Kč | 6 270,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,82168 Kč | 11 821,68 Kč |
| 2 000 | 11,21155 Kč | 22 423,10 Kč |
| 3 000 | 10,89885 Kč | 32 696,55 Kč |
| 5 000 | 10,54584 Kč | 52 729,20 Kč |
| 7 000 | 10,33594 Kč | 72 351,58 Kč |
| 10 000 | 10,13128 Kč | 101 312,80 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |



