Parametric Equivalent
Similar

MV6752 | |
|---|---|
DigiKey Part Number | MV6752EL-ND |
Manufacturer | |
Manufacturer Product Number | MV6752 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV6752 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,39356 Kč | 2 393,56 Kč |
| Unit Price without VAT: | 2,39356 Kč |
|---|---|
| Unit Price with VAT: | 2,89621 Kč |




