
MV5754A | |
|---|---|
DigiKey Part Number | 1080-1121-ND |
Manufacturer | |
Manufacturer Product Number | MV5754A |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5754A Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 24° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 250 | 2,95988 Kč | 739,97 Kč |
| 500 | 2,71546 Kč | 1 357,73 Kč |
| 1 000 | 2,50716 Kč | 2 507,16 Kč |
| 2 000 | 2,32973 Kč | 4 659,46 Kč |
| 5 000 | 2,13516 Kč | 10 675,80 Kč |
| 10 000 | 2,01352 Kč | 20 135,20 Kč |
| 25 000 | 1,88065 Kč | 47 016,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



