Red LED Indication - Discrete 1.6V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5074C

DigiKey Part Number
1080-1101-ND
Manufacturer
Manufacturer Product Number
MV5074C
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.6V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.71mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,13900 Kč71,39 Kč
2504,56496 Kč1 141,24 Kč
5004,21388 Kč2 106,94 Kč
1 0003,91424 Kč3 914,24 Kč
2 0003,65932 Kč7 318,64 Kč
5 0003,38047 Kč16 902,35 Kč
10 0003,20637 Kč32 063,70 Kč
25 0003,01640 Kč75 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč