
MV3450 | |
|---|---|
DigiKey Part Number | 1080-1095-ND |
Manufacturer | |
Manufacturer Product Number | MV3450 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 250 | 2,83220 Kč | 708,05 Kč |
| 500 | 2,59536 Kč | 1 297,68 Kč |
| 1 000 | 2,39356 Kč | 2 393,56 Kč |
| 2 000 | 2,22138 Kč | 4 442,76 Kč |
| 5 000 | 2,03265 Kč | 10 163,25 Kč |
| 10 000 | 1,91468 Kč | 19 146,80 Kč |
| 25 000 | 1,78576 Kč | 44 644,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


