
IR7373C | |
|---|---|
DigiKey Part Number | 1080-1085-ND |
Manufacturer | |
Manufacturer Product Number | IR7373C |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 5.6mW/sr @ 20mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5.6mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,70500 Kč | 57,05 Kč |
| 100 | 4,05000 Kč | 405,00 Kč |
| 500 | 3,30612 Kč | 1 653,06 Kč |
| 1 000 | 3,06067 Kč | 3 060,67 Kč |
| 2 000 | 2,85175 Kč | 5 703,50 Kč |
| 5 000 | 2,62283 Kč | 13 114,15 Kč |
| 10 000 | 2,47986 Kč | 24 798,60 Kč |
| 25 000 | 2,32373 Kč | 58 093,25 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |



