
IR42-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1359-2-ND - Tape & Reel (TR) 1080-1359-1-ND - Cut Tape (CT) 1080-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR42-21C/TR8 |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IR42-21C/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 6,66480 Kč | 666,48 Kč |
| 500 | 5,52710 Kč | 2 763,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,15312 Kč | 5 153,12 Kč |
| 2 000 | 4,83563 Kč | 9 671,26 Kč |
| 3 000 | 4,67261 Kč | 14 017,83 Kč |
| 5 000 | 4,48832 Kč | 22 441,60 Kč |
| 7 000 | 4,37868 Kč | 30 650,76 Kč |
| 10 000 | 4,27169 Kč | 42 716,90 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




