
IR333C-A | |
|---|---|
DigiKey Part Number | 1080-IR333C-A-ND |
Manufacturer | |
Manufacturer Product Number | IR333C-A |
Description | EMITTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 100mA 7.8mW/sr @ 20mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,24800 Kč | 3 372,00 Kč |
| Unit Price without VAT: | 2,24800 Kč |
|---|---|
| Unit Price with VAT: | 2,72008 Kč |


