cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR333/H0

DigiKey Part Number
1080-IR333/H0-ND
Manufacturer
Manufacturer Product Number
IR333/H0
Description
EMITTER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V, 1.4V 100mA 5.6mW/sr @ 100mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
5.6mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V, 1.4V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5002,14907 Kč3 223,61 Kč
Unit Price without VAT:2,14907 Kč
Unit Price with VAT:2,60037 Kč