
H11L1M | |
|---|---|
DigiKey Part Number | H11L1MEL-ND |
Manufacturer | |
Manufacturer Product Number | H11L1M |
Description | OPTOISOLTR 5KV OPEN COLL 6-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11L1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60mA | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 65 | 14,53708 Kč | 944,91 Kč |
| 130 | 13,43708 Kč | 1 746,82 Kč |
| 520 | 11,70396 Kč | 6 086,06 Kč |
| 1 040 | 11,02759 Kč | 11 468,69 Kč |
| 2 015 | 10,47805 Kč | 21 113,27 Kč |
| 5 005 | 9,85102 Kč | 49 304,36 Kč |
| 10 010 | 9,45741 Kč | 94 668,67 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




