EAUVA35352
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUA3535OGB-P0010U23240500-VD1M

DigiKey Part Number
1080-1620-2-ND - Tape & Reel (TR)
1080-1620-1-ND - Cut Tape (CT)
1080-1620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUA3535OGB-P0010U23240500-VD1M
Description
EMITTER UV 405NM 1000MA SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.6V 1A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELUA3535OGB-P0010U23240500-VD1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm (400nm ~ 410nm)
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 862
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,20000 Kč96,20 Kč
1071,29600 Kč712,96 Kč
10056,59080 Kč5 659,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80048,69865 Kč38 958,92 Kč
1 60046,83007 Kč74 928,11 Kč
2 40045,87365 Kč110 096,76 Kč
4 00044,79503 Kč179 180,12 Kč
Manufacturers Standard Package
Unit Price without VAT:96,20000 Kč
Unit Price with VAT:116,40200 Kč