
ELUA3535NU3-P9000U5136481K0-V41G | |
|---|---|
DigiKey Part Number | 1080-ELUA3535NU3-P9000U5136481K0-V41GTR-ND - Tape & Reel (TR) 1080-ELUA3535NU3-P9000U5136481K0-V41GCT-ND - Cut Tape (CT) 1080-ELUA3535NU3-P9000U5136481K0-V41GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA3535NU3-P9000U5136481K0-V41G |
Description | UVA 3535 PACKAGE, 4W, 30 DEGREE |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 4.2V 1A 30° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm (390nm ~ 400nm) | |
Voltage - Forward (Vf) (Typ) | 4.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 126,25800 Kč | 1 262,58 Kč |
| 100 | 102,82930 Kč | 10 282,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 90,31345 Kč | 72 250,76 Kč |
| 1 600 | 87,35539 Kč | 139 768,62 Kč |
| 2 400 | 85,84234 Kč | 206 021,62 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


