LED Lighting SHUEN White, Cool 6500K (6020K ~ 7050K) 3.7V 700mA 120° 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSH-J71C3-0CPGS-D6500

DigiKey Part Number
1080-1292-2-ND - Tape & Reel (TR)
1080-1292-1-ND - Cut Tape (CT)
1080-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSH-J71C3-0CPGS-D6500
Description
LED SHUEN COOL WHITE 6500K 2SMD
Customer Reference
Detailed Description
LED Lighting SHUEN White, Cool 6500K (6020K ~ 7050K) 3.7V 700mA 120° 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K (6020K ~ 7050K)
Flux @ 85°C, Current - Test
139lm
Flux @ 25°C, Current - Test
160lm (160lm ~ 180lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
62 lm/W
CRI (Color Rendering Index)
70
Current - Max
750mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
-
Size / Dimension
0.177" L x 0.120" W (4.50mm x 3.05mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 190
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
10104,90600 Kč1 049,06 Kč
10084,75840 Kč8 475,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40078,53043 Kč31 412,17 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč