Image for ELM601(TA)-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM601(TA)-V

DigiKey Part Number
ELM601(TA)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELM601(TA)-V
Description
OPTOISO 3.75KV OPEN COLL 5-SOP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 5kV/µs CMTI 5-SOP
Datasheet
 Datasheet
EDA/CAD Models
ELM601(TA)-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Everlight Electronics Co Ltd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
40ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
7V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
5kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
5-SOP
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 00026,90161 Kč242 114,49 Kč
Unit Price without VAT:26,90161 Kč
Unit Price with VAT:32,55095 Kč