Image for ELM-2881SYGWA/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM-2881SYGWA/S530-E2

DigiKey Part Number
ELM-2881SYGWA/S530-E2-ND
Manufacturer
Manufacturer Product Number
ELM-2881SYGWA/S530-E2
Description
DISPLAY DOT MATRIX 2.3" 8X8 Y-G
Customer Reference
Detailed Description
Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Green-Yellow 2V 2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Connection
Common Anode Row, Common Cathode Column
Manufacturer
Everlight Electronics Co Ltd
Size / Dimension
2.37" L x 2.37" W x 0.35" H (60.20mm x 60.20mm x 9.00mm)
Series
Color
Green-Yellow
Packaging
Tube
Configuration
8 x 8
Part Status
Active
Voltage - Forward (Vf) (Typ)
2V
Millicandela Rating
17.6mcd
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24136,78458 Kč3 282,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,78458 Kč
Unit Price with VAT:165,50934 Kč