
EL827S1(TA) | |
|---|---|
DigiKey Part Number | 1080-1483-2-ND - Tape & Reel (TR) 1080-1483-1-ND - Cut Tape (CT) 1080-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL827S1(TA) |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL827S1(TA) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 100 | 9,81560 Kč | 981,56 Kč |
| 500 | 8,24234 Kč | 4 121,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,72661 Kč | 7 726,61 Kč |
| 2 000 | 7,28888 Kč | 14 577,76 Kč |
| 3 000 | 7,06424 Kč | 21 192,72 Kč |
| 5 000 | 6,81064 Kč | 34 053,20 Kč |
| 7 000 | 6,65974 Kč | 46 618,18 Kč |
| 10 000 | 6,51255 Kč | 65 125,50 Kč |
| 25 000 | 6,18772 Kč | 154 693,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


