EL816(C)-VG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 5,66667 Kč

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,86179 Kč

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 4,96813 Kč
Datasheet
Image for EL816(C)-VG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL816(C)-VG

DigiKey Part Number
1080-EL816(C)-VG-ND
Manufacturer
Manufacturer Product Number
EL816(C)-VG
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL816Everlight Electronics Co Ltd0EL816-ND5,66667 KčParametric Equivalent
EL816S1(J)(TU)-VEverlight Electronics Co Ltd01080-EL816S1(J)(TU)-VTR-ND2,86179 KčParametric Equivalent
EL817-GEverlight Electronics Co Ltd0EL817-G-ND4,96813 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3004,07220 Kč1 221,66 Kč
Unit Price without VAT:4,07220 Kč
Unit Price with VAT:4,92736 Kč