
EL3063S1(TA)-V | |
|---|---|
DigiKey Part Number | 1080-1503-2-ND - Tape & Reel (TR) 1080-1503-1-ND - Cut Tape (CT) 1080-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL3063S1(TA)-V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EL3063S1(TA)-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 280µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 17,15600 Kč | 171,56 Kč |
| 100 | 12,76050 Kč | 1 276,05 Kč |
| 500 | 10,80622 Kč | 5 403,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,16652 Kč | 10 166,52 Kč |
| 2 000 | 9,62385 Kč | 19 247,70 Kč |
| 3 000 | 9,34571 Kč | 28 037,13 Kč |
| 5 000 | 9,03154 Kč | 45 157,70 Kč |
| 7 000 | 8,84476 Kč | 61 913,32 Kč |
| 10 000 | 8,66258 Kč | 86 625,80 Kč |
| 25 000 | 8,26068 Kč | 206 517,00 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |











