QTLP630C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST2012WA1

DigiKey Part Number
1080-EAST2012WA1TR-ND - Tape & Reel (TR)
1080-EAST2012WA1CT-ND - Cut Tape (CT)
1080-EAST2012WA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST2012WA1
Description
LED WHITE DIFFUSED 0805 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST2012WA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,22900 Kč32,29 Kč
1002,24960 Kč224,96 Kč
5001,80512 Kč902,56 Kč
1 0001,65744 Kč1 657,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46650 Kč4 399,50 Kč
6 0001,36888 Kč8 213,28 Kč
9 0001,31875 Kč11 868,75 Kč
15 0001,26202 Kč18 930,30 Kč
21 0001,22825 Kč25 793,25 Kč
30 0001,19529 Kč35 858,70 Kč
75 0001,12244 Kč84 183,00 Kč
150 0001,07707 Kč161 560,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč