
EAST1615RGA1 | |
|---|---|
DigiKey Part Number | 1080-EAST1615RGA1TR-ND - Tape & Reel (TR) 1080-EAST1615RGA1CT-ND - Cut Tape (CT) 1080-EAST1615RGA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1615RGA1 |
Description | LED GREEN/RED CLEAR 4SMD |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 631nm Red LED Indication - Discrete 2.05V Green, 2.05V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAST1615RGA1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V Green, 2.05V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 575nm Green, 639nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.50mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 100 | 3,34310 Kč | 334,31 Kč |
| 500 | 2,71330 Kč | 1 356,65 Kč |
| 1 000 | 2,50537 Kč | 2 505,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,32810 Kč | 4 656,20 Kč |
| 4 000 | 2,17737 Kč | 8 709,48 Kč |
| 6 000 | 2,10001 Kč | 12 600,06 Kč |
| 10 000 | 2,01247 Kč | 20 124,70 Kč |
| 14 000 | 1,96039 Kč | 27 445,46 Kč |
| 20 000 | 1,90954 Kč | 38 190,80 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


