
EASR3216RA5 | |
|---|---|
DigiKey Part Number | 1080-EASR3216RA5TR-ND - Tape & Reel (TR) 1080-EASR3216RA5CT-ND - Cut Tape (CT) 1080-EASR3216RA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASR3216RA5 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.60mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 100 | 2,49430 Kč | 249,43 Kč |
| 500 | 2,00672 Kč | 1 003,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,76201 Kč | 2 643,02 Kč |
| 3 000 | 1,63667 Kč | 4 910,01 Kč |
| 4 500 | 1,57213 Kč | 7 074,59 Kč |
| 7 500 | 1,49915 Kč | 11 243,62 Kč |
| 10 500 | 1,45567 Kč | 15 284,53 Kč |
| 15 000 | 1,41322 Kč | 21 198,30 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



