EALP05RDHRA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,23559 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 5 769
Unit Price: 6,51000 Kč
Datasheet
Image for EALP05RDHRA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDHRA1

DigiKey Part Number
EALP05RDHRA1-ND
Manufacturer
Manufacturer Product Number
EALP05RDHRA1
Description
LED RED DIFFUSED 5MM T/H
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP05RDHRA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5002,23559 Kč3 353,39 Kč
Unit Price without VAT:2,23559 Kč
Unit Price with VAT:2,70506 Kč