
EAIST3535A4 | |
|---|---|
DigiKey Part Number | 1080-1636-2-ND - Tape & Reel (TR) 1080-1636-1-ND - Cut Tape (CT) 1080-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAIST3535A4 |
Description | IR EMITTER - SMD 3535 - 850NM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.5V 1.5A 560mW/sr @ 1A (Typ) 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3535A4 Models |
Category | Wavelength 850nm |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 3.5V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 560mW/sr @ 1A (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,66000 Kč | 147,66 Kč |
| 10 | 111,57700 Kč | 1 115,77 Kč |
| 100 | 90,41070 Kč | 9 041,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 84,42410 Kč | 33 769,64 Kč |
| Unit Price without VAT: | 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 178,66860 Kč |


