
EAHE5630WE63 | |
|---|---|
DigiKey Part Number | 1080-1467-2-ND - Tape & Reel (TR) 1080-1467-1-ND - Cut Tape (CT) 1080-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE5630WE63 |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE5630WE63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 100 | 6,95870 Kč | 695,87 Kč |
| 500 | 5,77948 Kč | 2 889,74 Kč |
| 1 000 | 5,39187 Kč | 5 391,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,06262 Kč | 10 125,24 Kč |
| 4 000 | 4,78319 Kč | 19 132,76 Kč |
| 6 000 | 4,63989 Kč | 27 839,34 Kč |
| 10 000 | 4,47808 Kč | 44 780,80 Kč |
| 14 000 | 4,38183 Kč | 61 345,62 Kč |
| 20 000 | 4,28797 Kč | 85 759,40 Kč |
| 50 000 | 4,08080 Kč | 204 040,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

