
EAHE5630WE53 | |
|---|---|
DigiKey Part Number | 1080-1466-2-ND - Tape & Reel (TR) 1080-1466-1-ND - Cut Tape (CT) 1080-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHE5630WE53 |
Description | LED COOL WHITE 5700K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 2.75V 65mA 120° 2212 (5630 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHE5630WE53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,75810 Kč | 475,81 Kč |
| 500 | 3,90436 Kč | 1 952,18 Kč |
| 1 000 | 3,62278 Kč | 3 622,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,38341 Kč | 6 766,82 Kč |
| 4 000 | 3,17999 Kč | 12 719,96 Kč |
| 6 000 | 3,07561 Kč | 18 453,66 Kč |
| 10 000 | 2,95765 Kč | 29 576,50 Kč |
| 14 000 | 2,88747 Kč | 40 424,58 Kč |
| 20 000 | 2,81899 Kč | 56 379,80 Kč |
| 50 000 | 2,66780 Kč | 133 390,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

