LED Lighting - White, Neutral 4000K 2.75V 65mA 120° 2212 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHE5630WE33

DigiKey Part Number
1080-1464-2-ND - Tape & Reel (TR)
1080-1464-1-ND - Cut Tape (CT)
1080-1464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAHE5630WE33
Description
LED NEUTRAL WHT 4000K 2PLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 2.75V 65mA 120° 2212 (5630 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHE5630WE33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
185 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2212 (5630 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,65600 Kč66,56 Kč
1004,75810 Kč475,81 Kč
5003,90436 Kč1 952,18 Kč
1 0003,62278 Kč3 622,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,38341 Kč6 766,82 Kč
4 0003,17999 Kč12 719,96 Kč
6 0003,07561 Kč18 453,66 Kč
10 0002,95765 Kč29 576,50 Kč
14 0002,88747 Kč40 424,58 Kč
20 0002,81899 Kč56 379,80 Kč
50 0002,66780 Kč133 390,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč